Descriptions of Panasonic ERJP03F2703V provided by its distributors.
Res Thick Film 0603 270K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 270 kΩ, 0.2 W, ±1 %, ERJP03F2703V
270 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, P
RESISTOR, THICK FILM, 270KOHM, 1%, 060RESISTOR, THICK FILM, 270KOHM, 1%, 0603
Anti-Surge High Power Thick Film Chip Resistor, 270000 ½, 1 %, 0.2 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 270000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 270Kohms 0.2W 1% AEC-Q200
Panasonic ERJP03F2703V - Small & High Power Chip Resistors
Res, Thick Film, 270K, 1%, 0.2W, 0603, Reel; Resistance:270Kohm; Resistance Tolerance:± 1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-P03F2703V
Resistor Type = Thick Film / Resistance kOhm = 270 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603