Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJMP4QF5M0U

Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4QF5M0U.

IHS

Datasheet8 pages5 years ago

Panasonic

element14 APAC

Newark

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicERJMS4HF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4MF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4PF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 2512 5m Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Res 2512 0.005 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A20DR005FTDG
Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
PanasonicERJMS4HF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4MF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4PF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJMP4QF5M0U provided by its distributors.

Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 3W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Panasonic ERJMP4QF5M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R005, 2512; Resistance: 0.005ohm; Product Range: ERJM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4QF5M0U