What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PA2512FKF070R005E

Res 2512 0.005 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2512FKF070R005E.

IHS

Datasheet11 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+145%

CAD Models

Download Yageo Group PA2512FKF070R005E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-03-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Current Sense Thick Film 2512 5m Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
PanasonicERJMP4PF5M0U
Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.005 Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group PA2512FKF070R005E provided by its distributors.

Res 2512 0.005 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PR Series 2512 1 W 0.005 Ohms 1% ±100 ppm/°C SMT Current Sensing Chip Resistor
Resistance:5mohm; Product Range:PA_E Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 100ppm/°C; Product Length:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.