Panasonic ERJMP2KF8M0U

Res Metal Plate 1206 0.008 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP2KF8M0U.

Panasonic

Datasheet4 pages8 years ago

IHS

Newark

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Res Metal Strp 1206 8M Ohm 1% 1/4W 75Ppm/ C Smd Rohs Compliant: Yes
Res Metal Strip 1206 0.008 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
KOA SpeerTLR2BDTD8L00F
Res Metal Film 8m Ohm 1% 1/2W ¦75ppm/¦C SMD Punched Paper T/R
1W Thin Film Resistor ±75ppm/℃ ±1% 8mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Strip 1206 0.008 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1206 8m Ohm 1% 1W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJMP2KF8M0U provided by its distributors.

Res Metal Plate 1206 0.008 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.008ohm, 1% +/-Tol, 75ppm/Cel, 1206
Panasonic ERJMP2KF8M0U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R008, 1%, 500 MW; Resistance: 0.008ohm; Product Range: ERJMP2 Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coef

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP2KF8M0U