Panasonic ERJB1CFR013U

Res Thick Film 1020 0.013 Ohm 1% 2W ±350ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1CFR013U.

IHS

Datasheet9 pages5 years ago

Newark

Farnell

Master Electronics

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJC1CFR012U
Res Thick Film 1020 0.012 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res, 0R012, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE12L0F
TE Connectivity / AMP1-2176157-7
Fixed Resistor, Metal Foil, 0.75W, 0.013ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.013 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 2010 0.013 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLM2HER012FTE
Res Current Sense Metal Foil 2010 0.012 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Panasonic ERJB1CFR013U provided by its distributors.

Res Thick Film 1020 0.013 Ohm 1% 2W ±350ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 0.013ohm, 200V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT
Current Sense Resistors - SMD 1020 0.01ohms 1% Tol AEC-Q200
Panasonic ERJB1CFR013U - Current Sensing Chip Resistors
2010 Wide terminal SMD resistor, 2010 Wide termina
Resistor, Thick Film, 0.013Ohm, 1%, 2010; Resistance:0.013Ohm; Product Range:Erj-B1 Series; Resistor Case/Package:2010 Wide; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.5Mm Rohs Compliant: Yes |Panasonic ERJ-B1CFR013U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B1CFR013U