
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJB1BFR22U | 4,570 | 10 | Cut Tape | ||||||||
| UnikeyIC | ERJB1BFR22U | 4,341 | 40 | Tape & Reel | 21h | |||||||
| TME | ERJB1BFR22U | 0 | 5K | 9h | ||||||||
| Onlinecomponents.com | ERJ-B1BFR22U | 0 | 1250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | ERJB1BFR22U | 0 | 5K | Bulk | 9h |
Download Panasonic ERJB1BFR22U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJB1BFR22U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: