Panasonic ERJB1AF240U

Res Current Sense Wide Terminal Thick Film 1020 24 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1AF240U.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ERJB1AF240U provided by its distributors.

Res Current Sense Wide Terminal Thick Film 1020 24 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Panasonic ERJB1AF240U - Current Sensing Chip Resistors
High power chip resistor 1% 24R 1W
Res, 24R, 1%, 1W, 2010Wide, Thick Film; Resistor Case Style:1020 [2550 Metric]; Resistance:24Ohm; Product Range:Erjb1 Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:1W; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJB1AF240U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB1AF240U.