Panasonic ERJ8ENF9091V

Res Thick Film 1206 9.09K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.017
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF9091V.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-079K09L
Res Thick Film 1206 9.09K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-079K09L
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 9.09K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF8251V
Res Thick Film 1206 8.25K Ohm 1% 1/4W ±100ppm/¦C SMD Punched Carrier T/R
PanasonicERJ-8ENF8451V
Res Thick Film 1206 8.45K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-078K2L
Yageo RC1206FR-078K2L SMD Resistor 8.2k Ohm 1% 1/4W 0603 Thick Film Chip

Descriptions

Descriptions of Panasonic ERJ8ENF9091V provided by its distributors.

Res Thick Film 1206 9.09K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 9.09 kΩ, 0.25 W, ±1 %, ERJ8ENF9091V
Precision Thick Film Chip Resistor, 9090 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 9.09kOhm ±100ppm/C
Thick Film Resistors - SMD 1206 9.09Kohms 1% AEC-Q200
Panasonic ERJ8ENF9091V - General Purpose Chip Resistors
RESISTOR, 9.09K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:9.09kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF-9091V
  • ERJ-8ENF9091V
  • ERJ-8ENF9091V.