Descriptions of Panasonic ERJ8ENF6803V provided by its distributors.
Res Thick Film 1206 680K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 680 kΩ, 0.25 W, ±1 %, ERJ8ENF6803V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 680kOhm 0.25W 1/4W
Precision Thick Film Chip Resistor, 680000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 680Kohms 1% AEC-Q200
RESISTOR, THICK FILM, 680KOHM, 250mW, 1%
Panasonic ERJ8ENF6803V - General Purpose Chip Resistors
RESISTOR, 1206, 0.25W, 1%, 680K; Resistance:680kohm; Resistance Tolerance:± 1%; Power Rating:0.25W; Voltage Rating:200V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; No. of Pins:2; Case Style:1206; External Length / Height:0.6mm; External Depth:1.6mm; External Width:3.2mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Reel Quantity:5000; Termination Type:SMD
RES, THICK FILM, 680K, 250MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:680kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Full Reel; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)