Panasonic ERJ8ENF6201V

Res Thick Film 1206 6.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF6201V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

HQonline

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-076K2L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 6.2kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-076K2L
Res Thick Film 1206 6.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-136K2L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 5.62K Ohm 1% 1/4W ±100ppm/°C SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ8ENF6201V provided by its distributors.

Res Thick Film 1206 6.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 6.2 kΩ, 0.25 W, ±1 %, ERJ8ENF6201V
Thick Film Chip Res, 1206,1% Precision 6; Thick Film Chip Res, 1206,1% Precision 6.2Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
6.2 KOHMS 1% 0.25W, 1/4W CHIP RESISTOR 1206 (3216 METRIC) AUTOMOTIVE AEC-Q200 T
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 6.2kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 6200 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 6.2Kohms 1% AEC-Q200
Panasonic ERJ8ENF6201V - General Purpose Chip Resistors
RESISTOR, 6K2, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:6.2kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF6201V