Descriptions of Panasonic ERJ8ENF3321V provided by its distributors.
Res Thick Film 1206 3.32K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 3.32 kΩ, 0.25 W, ±1 %, ERJ8ENF3321V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 3.32kOhm 0.25W 1/4W
ERJ Series 1206 3.32 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 3.32 KILOHMS, PWR-RTG 0.25 W, TOL 1%,SMT,1206,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 3320 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 3.32Kohms 1% AEC-Q200
Thick Film 1206 resistor 3K32 250mW 1%
RS APAC
Panasonic ERJ8ENF3321V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 3.32 kOhm
Res, Thick Film, 3K32, 1%, 0.25W, 1206, Reel; Resistance:3.32Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Reel Quantity:5000Rohs Compliant: Yes |Panasonic ERJ-8ENF3321V
RESISTOR, 1206, 3K32 1%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:3.32kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD