Descriptions of Panasonic ERJ8ENF2101V provided by its distributors.
Res Thick Film 1206 2.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2.1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Chip Res, 1206,1% Precision 2; Thick Film Chip Res, 1206,1% Precision 2.1Kohm, 7 inch reel
Resistor, thick film, SMD 1206 (3216), 2.1 kΩ, 0.25 W, ±1 %, ERJ8ENF2101V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 2100 ½, 1 %, 0.25 W
Panasonic SCT
1206 (3216Metric) 1206 ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 2.1kOhms ±100ppm/C
Panasonic ERJ8ENF2101V - General Purpose Chip Resistors
RESISTOR, 2.1K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:2.1kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound