Panasonic ERJ8ENF1653V

Res Thick Film 1206 165K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1653V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-07165KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 165kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 165K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 165K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07150KL
Yageo RC1206FR-07150KL Thick Film Chip Resistor 150K Ohm 1% 250mW 1206 SMT
Res Thick Film 1206 158K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1653V provided by its distributors.

Res Thick Film 1206 165K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 165Kohm, 7 inch reel
Resistor, thick film, SMD 1206 (3216), 165 kΩ, 0.25 W, ±1 %, ERJ8ENF1653V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 165kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 165000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 165Kohms 1% AEC-Q200
Panasonic ERJ8ENF1653V - General Purpose Chip Resistors
RESISTOR, 165K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:165kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1653V
  • ERJ-8ENF1653V.