Descriptions of Panasonic ERJ8ENF1472V provided by its distributors.
Res Thick Film 1206 14.7K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 14.7 kΩ, 0.25 W, ±1 %, ERJ8ENF1472V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 14.7kOhm 0.25W 1/4W
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 14.7Kohm, 7 inch reel
Precision Thick Film Chip Resistors / 1206 / 1% / 14700Ohm / 0,25W / T.C.R. -100
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 14700 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 14.7Kohms 1% AEC-Q200
Panasonic ERJ8ENF1472V - General Purpose Chip Resistors
RESISTOR, 14.7K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:14.7kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound