Panasonic ERJ8ENF1404V

Res Thick Film 1206 1.4M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1404V.

Panasonic

Datasheet3 pages9 years ago

Electro Sonic

Newark

element14 APAC

Master Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-071M4L
Res Thick Film 1206 1.4M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-071M3L
Res, 1M3, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-071M3L
Yageo GroupRC1206FR-071M27L
Res Thick Film 1206 1.27M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 1.5M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 1.33M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Res Thick Film 1206 1.47M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1404V provided by its distributors.

Res Thick Film 1206 1.4M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1.4M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 1206 (3216), 1.4 MΩ, 0.25 W, ±1 %, ERJ8ENF1404V
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 1.4Mohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 1400000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 1.4Mohms 1% Tol AEC-Q200
Panasonic ERJ8ENF1404V - General Purpose Chip Resistors
RESISTOR, 1.4M, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.4Mohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1404V