Panasonic ERJ8ENF1153V

Res Thick Film 1206 115K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1153V.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

element14 APAC

Master Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-07115KL
Res, 115K, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07115KL
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 120kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-07120KL
Res Thick Film 1206 120K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-07124KL
RC Series 1206 0.25 W 124 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1206 118K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1153V provided by its distributors.

Res Thick Film 1206 115K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 115kOhm 0.25W 1/4W
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 115Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 115000 ½, 1 %, 0.25 W
Panasonic SCT
Panasonic ERJ8ENF1153V - General Purpose Chip Resistors
RESISTOR, 115K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:115kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1153V