Panasonic ERJ8ENF10R5V

Res Thick Film 1206 10.5 Ohm 1% 1/4W Ý100ppm/ÝC SMD Punched Carrier T/R
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF10R5V.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

Farnell

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1206 10.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0710R5L
Res Thick Film 1206 10.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-0710R2L
RC Series 1206 0.25 W 10.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R
Yageo GroupRC1206FR-0711RL
Res Thick Film 1206 11 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ8ENF10R5V provided by its distributors.

Res Thick Film 1206 10.5 Ohm 1% 1/4W Ý100ppm/ÝC SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 10.5 Ω, 0.25 W, ±1 %, ERJ8ENF10R5V
RES, THICK FILM, 10R5, 250mW, 1%, 1206RES, THICK FILM, 10R5, 250mW, 1%, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 10.5Ohm ±100ppm/C
Thick Film Resistors - SMD 1206 10.5ohms 1% AEC-Q200
Panasonic ERJ8ENF10R5V - General Purpose Chip Resistors
Res, Thick Film, 10R5, 1%, 0.25W, 1206; Resistance:10.5Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF10R5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF10R5V