ROHM UCR18EVHFSR020

Res Thick Film 1206 0.02 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD Automotive T/R
$ 0.247
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR18EVHFSR020.

IHS

Datasheet7 pages3 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download ROHM UCR18EVHFSR020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2028-06-30
LTD Date2028-12-31

Related Parts

PanasonicERJ-8BWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.02 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-B2CFR022V
Res Thick Film 1206 0.022 Ohm 1% 0.75W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R02L
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
TE Connectivity / AMP2176055-8
Chip Resistor, 20mΩ ±1% 500mW ±600ppm/°C 1206 SMD 3.1mm × 1.55mm × 650μm

Descriptions

Descriptions of ROHM UCR18EVHFSR020 provided by its distributors.

Res Thick Film 1206 0.02 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Chip Resistor 20mΩ ±1% 500mW 0ppm/°C~200ppm/°C 1206 SMD 3.2mm × 1.6mm × 650μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1206
UCR Series 1206 0.02 O ±1% 0.5 W 0 to +200 ppm/°C Thick Film Chip Resistor
RES 0.02 OHM 1% 1/2W 1206 / 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
1206 (3216Metric) FIXED RESISTOR UCR 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 20mOhm 0/ +200ppm/C
CURRENT SENSE RES, 0R02, 1%, 500 MW; Resistance: 0.02ohm; Product Range: UCR Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°C to +200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE