Panasonic ERJ6RED56R0V

Res Thick Film 0805 56 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RED56R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ6RED56R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P06D56R0V
Res Thick Film 0805 56 Ohm 0.5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AED560V
Res Thin Film 0805 56 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ-P06D60R4V
Res Thick Film 0805 60.4 Ohm 0.5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805DRE0756RL
Fixed Resistor, Thin Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE0751RL
Res Thin Film 0805 51 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0805DRE0751R1L
Res Thin Film 0805 51.1 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ6RED56R0V provided by its distributors.

Res Thick Film 0805 56 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0805 Resistor 0.5% 100ppm 56Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 56 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RED56R0V - General Purpose Chip Resistors
RES, 56R, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 56ohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RED56R0V