Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6RBD8201V

Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-6RBD8201V

$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD8201V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-2.32%

CAD Models

Download Panasonic ERJ6RBD8201V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ6RBD7501V
Res Thick Film 0805 7.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D8201V
Res Thick Film 0805 8.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED822V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 8200 OHM
Yageo GroupRT0805DRE078K2L
Fixed Resistor, Thin Film, 0.125W, 8200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRD078K2L
125mW Thin Film Resistor ±0.5% ±25ppm/℃ 8.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRE078K06L
Fixed Resistor, Thin Film, 0.125W, 8060ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6RBD8201V provided by its distributors.

Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-6RBD8201V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 8200 ½, 0.5 %, 0.1 W
Panasonic SCT
RES, THICK FILM, 8K2, 0.5%, 0.1W, 0805
8.2KΩ ±0.5% 100mW ±50ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6RBD8201V - General Purpose Chip Resistors
RES, 8K2, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 8.2kohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RBD8201V