Panasonic ERJ6RBD6202V

Res Thick Film 0805 62K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD6202V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-15.63%

CAD Models

Download Panasonic ERJ6RBD6202V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB6D6202V
Res Thick Film 0805 62K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6RBD6802V
Res Thick Film 0805 68K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ6RBD5602V
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 56kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRE0756KL
Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE0766K5L
High Precision-High Stability Chip Resistor Thin Film 0805 66.5kOhm 0.5% Paper T/R
Yageo GroupRC0805DR-0762KL
General Purpose Chip Resistor Thick Film 0805 62kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ6RBD6202V provided by its distributors.

Res Thick Film 0805 62K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 62 kΩ, 0.1 W, ±0.5 %, ERJ6RBD6202V
Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 62KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 62000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RBD6202V - General Purpose Chip Resistors
Res, 62K, 0.5%, 0.1W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:62Kohm; Product Range:Erj6R Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RBD6202V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RBD6202V