Descriptions of Panasonic ERJ6GEYJ433V provided by its distributors.
Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 43kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 43 kΩ, 0.125 W, ±5 %, ERJ6GEYJ433V
Thick Film Chip Res, 0805, 1/10W 5% 43Kohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 43kOhm ±200ppm/C
Thick Film Resistors - SMD 0805 43Kohms 5% AEC-Q200
Thick Film Chip Resistor, 43000 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ433V - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 43 Kohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ433V
RESISTOR THICK FILM, 43KOHM, 5%, 0805; Product Range:PANASONIC - ERJ Series; Resistance:43kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)