Panasonic ERJ6GEYJ244V

Res Thick Film 0805 240K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ244V.

Upverter

Datasheet0 pages0 years ago

Newark

Master Electronics

Future Electronics

TME

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 240K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 240K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 240K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0805 220k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Paper Tape and Reel
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 220kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-07240KL
Res Thick Film 0805 240K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ6GEYJ244V provided by its distributors.

Res Thick Film 0805 240K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 240kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 240 kΩ, 0.125 W, ±5 %, ERJ6GEYJ244V
ERJ Series 0805 240 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0805, 1/10W 5% 240Kohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 240kOhm ±200ppm/C
Thick Film Resistors - SMD 0805 240Kohms 5% AEC-Q200
Thick Film Chip Resistor, 240000 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ244V - General Purpose Chip Resistors
Res, 240K, 5%, 0.125W, Thick Film, 0805; Resistance:240Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERJ-6GEYJ244V
RESISTOR THICK FILM, 240KOHM, 5%, 0805; Product Range:PANASONIC - ERJ Series; Resistance:240kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ244V