Panasonic ERJ6GEYJ204V

Res Thick Film 0805 200K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ204V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet4 pages25 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

TME

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 200kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 200K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 200000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 180K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0805 220k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0805 180K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6GEYJ204V provided by its distributors.

Res Thick Film 0805 200K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 200kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 200 kΩ, 0.125 W, ±5 %, ERJ6GEYJ204V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 200kOhm 0.125W 1/8W
ERJ Series 0805 200 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 200 Kilohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 200Kohms 5% AEC-Q200
Thick Film Chip Resistor, 200000 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ204V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 200 kOhm
RESISTOR, 0805, 200K 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:200kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ204V
  • ERJ-6GEYJ204V.