Panasonic ERJ6GEYJ1R1V

Res Thick Film 0805 1.1 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ1R1V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6GEYJ1R0V
Res Thick Film 0805 1 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-071R1L
Res Thick Film 0805 1.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 1.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6GEYJ1R1V provided by its distributors.

Res Thick Film 0805 1.1 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 1.1Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1.1 Ω, 0.125 W, ±5 %, ERJ6GEYJ1R1V
Thick Film Chip Res, 0805, 1/10W 5% 1.1ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 1.1ohms 5% Tol AEC-Q200
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.1Ohm -100/ +600ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.1 Ohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ1R1V
Panasonic ERJ6GEYJ1R1V - General Purpose Chip Resistors
RESISTOR THICK FILM, 1.1OHM, 5%, 0805; Product Range:PANASONIC - ERJ Series; Resistance:1.1ohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ1R1V