Panasonic ERJ6GEYJ114V

Res Thick Film 0805 110K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 21.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ114V.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

Master Electronics

TME

Burklin Elektronik

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 110K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 100K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 100K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 120K Ohm 5% 0.125W(1/8W) ±200ppm/°C SMD Automotive Paper T/R
Res Thick Film 0805 120K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6GEYJ114V provided by its distributors.

Res Thick Film 0805 110K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 110K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Chip Res, 0805, 1/10W 5%; 110Kohm, 7 Inch Reel Rohs Compliant: Yes
Resistor, thick film, SMD 0805 (2012), 110 kΩ, 0.125 W, ±5 %, ERJ6GEYJ114V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 110kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD THICK FILM RESISTOR 0805 110K (REEL)
Thick Film Resistors - SMD 0805 110Kohms 5% AEC-Q200
Thick Film Chip Resistor, 110000 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ114V - General Purpose Chip Resistors
RESISTOR THICK FILM, 110KOHM, 5%, 0805; Product Range:PANASONIC - ERJ Series; Resistance:110kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ114V
  • ERJ-6GEYJ114V.