Descriptions of Panasonic ERJ6ENF4221V provided by its distributors.
Res Thick Film 0805 4.22K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 4.22kΩ 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 4.22 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 4.22 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 4.22kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 4220 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 4.22Kohms 1% AEC-Q200
Panasonic ERJ6ENF4221V - General Purpose Chip Resistors
Res, Thick Film, 4K22, 1%, 0.125W, 0805; Resistance:4.22Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:thick Film; Resistor Type:precision; Voltage Rating:150V Rohs Compliant: Yes
RESISTOR, THICK, 4.22K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:4.22kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound