Panasonic ERJ6ENF3830V

Res Thick Film 0805 383 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF3830V.

Upverter

Datasheet3 pages9 years ago

Newark

JRH Electronics

element14 APAC

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805FR-07383RL
Res Thick Film 0805 383 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 383 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 383 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 383 Ohm 1% 0.125W(1/8W) 100ppm/C Pad SMD T/R Automotive AEC-
125mW Thick Film Resistors ±100ppm/℃ ±1% 392Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07390RL
Thick Film Resistors – SMD; YAGEO; RC0805FR-07390RL; 390 Ohm; 0805; 1 %; Thick Film

Descriptions

Descriptions of Panasonic ERJ6ENF3830V provided by its distributors.

Res Thick Film 0805 383 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 383Ω 0805 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0805,1% Precision 3; Thick Film Chip Res, 0805,1% Precision 383ohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 383Ohm ±100ppm/C
Thick Film Resistors - SMD 0805 383ohms 1% AEC-Q200
Panasonic ERJ6ENF3830V - General Purpose Chip Resistors
RES, THICK FILM, 383R, 1%, 0.125W, 0805; Resistance:383ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150V RoHS Compliant: Yes
RESISTOR, THICK, 383R, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:383ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF3830V