Descriptions of Panasonic ERJ6ENF2872V provided by its distributors.
Res Thick Film 0805 28.7K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0805 28.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 28.7kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 28.7 kΩ, 0.125 W, ±1 %, ERJ6ENF2872V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 28.7kOhm 0.125W 1/8W
RESISTOR, THICK FILM, RES 28.7 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 28700 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 28.7Kohms 1% AEC-Q200
Thick Film 0805 resistor 28K7 125mW 1%
RS APAC
Panasonic ERJ6ENF2872V - General Purpose Chip Resistors
RESISTOR, THICK, 28.7K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:28.7kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound