Panasonic ERJ6ENF16R5V

Res Thick Film 0805 16.5 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF16R5V.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+56.60%

CAD Models

Download Panasonic ERJ6ENF16R5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-0716R5L
Res Thick Film 0805 16.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 16.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0718RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 18Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-0715RL
Res Thick Film 0805 15 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ6ENF15R8V
Res Thick Film 0805 15.8 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6ENF16R5V provided by its distributors.

Res Thick Film 0805 16.5 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 16.5Ω 0805 Chip Resistor - Surface Mount ROHS
RES, THICK FILM, 16R5, 125mW, 1%, 0805RES, THICK FILM, 16R5, 125mW, 1%, 0805
Precision Thick Film Chip Resistor, 16.5 ½, 1 %, 0.125 W
Panasonic SCT
Resistor thick film 16R5 1& 0.125W 0805 SMD Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 16.5Ohm ±100ppm/C
Panasonic ERJ6ENF16R5V - General Purpose Chip Resistors
Res, Thick Film, 16R5, 1%, 0.125W, 0805, Reel; Resistance:16.5Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-6ENF16R5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF16R5V