Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR10EVHFSR036

Res Thick Film 0805 0.036 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.043
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR036.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM UCR10EVHFSR036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6BWFR036V
Res Thick Film 0805 0.036 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ6BWFR033V
Res Thick Film 0805 0.033 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWJR036V
Res Thick Film 0805 0.036 Ohm 5% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.033 Ohm 1% 0.125W(1/8W) ±1200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 33m Ohm 1% 1/4W ±1200ppm/°C Molded SMD Paper T/R
125mW Thin Film Resistor ±100ppm/℃ ±1% 33mΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of ROHM UCR10EVHFSR036 provided by its distributors.

Res Thick Film 0805 0.036 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.036ohm, 0.109V, 1% +/-Tol, Surface Mount, 0805
UCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% 0/ +250ppm/C 36mOhm 0.333W 1/3W
RES LOW RESISTANCE 0805 0.036 OHM 1/3W 1% SMD
36mΩ ±1% 333mW 0ppm/℃~250ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
CURRENT SENSE RES, 0R036, 1%, 330 MW; Resistance: 0.036ohm; Product Range: UCR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE