Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR10EVHFSR030

Res Thick Film 0805 0.03 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
$ 0.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR030.

IHS

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
+20.61%

CAD Models

Download ROHM UCR10EVHFSR030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-26
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.03ohm, 0.099V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805
PanasonicERJ6BWFR033V
Res Thick Film 0805 0.033 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ6BWFR027V
Res Thick Film 0805 0.027 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor 33mΩ ±1% 250mW ±200ppm/°C 0805 SMD 2mm × 1.3mm × 650μm
PanasonicERJ-6CWFR030V
Res Thick Film 0805 0.03 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.027ohm, 0.094V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of ROHM UCR10EVHFSR030 provided by its distributors.

Res Thick Film 0805 0.03 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.03ohm, 0.0995V, 1% +/-Tol, Surface Mount, 0805
UCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% 0/ +250ppm/C 30mOhm 0.333W 1/3W
RES LOW RESISTANCE 0805 0.03 OHM 1/3W 1% SMD
Cap Ceramic 0.68uF 25V X5R 20% SMD 0805 85°C Blister Plastic T/R
30mΩ ±1% 333mW 0ppm/°C~250ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
CURRENT SENSE RES, 0R03, 1%, 330 MW; Resistance: 0.03ohm; Product Range: UCR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE