Panasonic ERJ3RED28R0V

Res Thick Film 0603 28 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RED28R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3RED30R0V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RED27R0V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERA-3AHD27R4V
Res Thin Film 0603 27.4 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE0730R1L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 30.1Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0730RL
Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE0725R2L
Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ3RED28R0V provided by its distributors.

Res Thick Film 0603 28 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3RED28R0V
Precision Thick Film Chip Resistor, 28 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RED28R0V - General Purpose Chip Resistors
RES, 28R, 0.5%, 0.063W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 28ohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RED28R0V