Panasonic ERJ3RED22R0V

Res Precision Thick Film 0603 22 Ohm 0.5% 1/10W ±100ppm/°C Molded Paper T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RED22R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

HQonline

Inventory History

3 month trend:
-10.75%

CAD Models

Download Panasonic ERJ3RED22R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603DR-0722RL
General Purpose Chip Resistor Thick Film 0603 22Ohm 0.5% Paper T/R
PanasonicERJ3RED20R0V
Res Thick Film 0603 20 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3RED24R0V
Res Thick Film 0603 24 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RED21R0V
Res Thick Film 0603 21 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DR-0722RL
Surface Mount Thick Film Resistor, Re Series, 22 Ohm, 100 Mw, - 0.5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Yageo GroupRE0603DRE0722RL
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ3RED22R0V provided by its distributors.

Res Precision Thick Film 0603 22 Ohm 0.5% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 22Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 22 ½, 0.5 %, 0.1 W
Panasonic SCT
Thick Film Chip Resistor Rohs Compliant: Yes
Panasonic ERJ3RED22R0V - General Purpose Chip Resistors
RES, 22R, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 22ohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RED22R0V