Descriptions of Panasonic ERJ3GEYJ134V provided by its distributors.
Res Thick Film 0603 130K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 130K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
RESISTOR, CHIP THICK FILM, 130 KOHM, 0.1RESISTOR, CHIP THICK FILM, 130 KOHM, 0.1W, 5%
ERJ Series 0603 130 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0603, 1/16W 5% 130Kohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 130kOhm ±200ppm/C
Thick Film Chip Resistor, 130000 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3GEYJ134V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 130 kOhm
Res, Thick Film, 130K, 5%, 0.1W, 0603, Reel; Resistance:130Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-3GEYJ134V