Descriptions of Panasonic ERJ3EKF7153V provided by its distributors.
Res Thick Film 0603 715K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors ±100ppm/℃ ±1% 715kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 715 kΩ, 0.1 W, ±1 %, ERJ3EKF7153V
RESISTOR, THICK FILM, RES 715 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Chip Res, 0603, 1%, Precision; 715Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-3EKF7153V.
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 715kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 715000 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ3EKF7153V - General Purpose Chip Resistors
RESISTOR, THICK, 715K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:715kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound