Descriptions of Panasonic ERJ3EKF6040V provided by its distributors.
Res Thick Film 0603 604 Ohm 1% 1/10W Ý100ppm/ÝC SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 604Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 0.1 W 604 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 604 Ω, 0.1 W, ±1 %, ERJ3EKF6040V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor,Thick Film,Res 604 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 604Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 604 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 604ohms 1% AEC-Q200
THICK FILM CHIP RESISTOR, 0603 <CA
Panasonic ERJ3EKF6040V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 604 Ohm
RESISTOR, 0603, 604R 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:604ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD