Panasonic ERJ3EKF52R3V

Res Thick Film 0603 52.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3EKF52R3V.

LKR

Datasheet3 pages9 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0603FR-0752R3L
Res Thick Film 0603 52.3 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 52.3 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0752R3L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 52.3ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 52.3 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 51 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3EKF48R7V
Res Thick Film 0603 48.7 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ3EKF52R3V provided by its distributors.

Res Thick Film 0603 52.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, RES 52.3 OHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 52.3Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 52.3 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ3EKF52R3V - General Purpose Chip Resistors
RESISTOR, THICK, 52R3, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:52.3ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF52R3V