Panasonic ERJ3EKF1740V

Res Thick Film 0603 174 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3EKF1740V.

Future Electronics

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet6 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-07174RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 174Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 174 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 160ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 162 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-07180RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 180Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ3EKF1740V provided by its distributors.

Res Thick Film 0603 174 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 174Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 174 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 174 Ω, 0.1 W, ±1 %, ERJ3EKF1740V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, RES 174 OHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 174Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 174 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 174ohms 1% AEC-Q200
Panasonic ERJ3EKF1740V - General Purpose Chip Resistors
RESISTOR, THICK, 174R, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:174ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF1740V
  • ERJ-3EKF1740V.