Descriptions of Panasonic ERJ3EKF1602V provided by its distributors.
Res Thick Film 0603 16K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 16K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 150V ±100ppm/℃ ±1% 16kΩ 0603 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 16kOhm 0.1W 1/10W
THICK FILM, RESISTOR, 16KOHM, 100mW, ±1%THICK FILM, RESISTOR, 16KOHM, 100mW, ±1%
ERJ Series 0603 16 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 16 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 16000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 16Kohms 1% AEC-Q200
Panasonic ERJ3EKF1602V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 16 kOhm
Res, Thick Film, 16K, 1%, 0.1W, 0603, Reel; Resistance:16Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF1602V.