Panasonic ERJ2RKF36R0X

Res Thick Film 0402 36 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF36R0X.

Future Electronics

Datasheet3 pages9 years ago

Electro Sonic

Newark

Master Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-U02F38R3X
Res Thick Film 0402 38.3 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F39R0X
Res Thick Film 0402 39 Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-U02F33R0X
Res Thick Film 0402 33 Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2RKF36R0X provided by its distributors.

Res Thick Film 0402 36 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±100ppm/℃ ±1% 36Ω 0402 Chip Resistor - Surface Mount ROHS
Precision Thick Film Chip Resistor, 36 ½, 1 %, 0.1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RESISTOR, THICK FILM, 36OHM, 100mW,1%RESISTOR, THICK FILM, 36OHM, 100mW,1%
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 36Ohm ±100ppm/C
Thick Film Resistors - SMD 0402 36.0ohms 1% Tol AEC-Q200
SMD Resistor 0402 0.1W 1% 36R Taped
Panasonic ERJ2RKF36R0X - General Purpose Chip Resistors
Resistance:36ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF36R0X
  • ERJ-2RKF36R0X.