Panasonic ERJ2RKF1432X

Res Thick Film 0402 14.3K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1432X.

Future Electronics

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Farnell

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-0714K3L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 14.3kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-0714K3L
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 14.3K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 14.3K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-0715KL
SMD Chip Resistor, 15 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2RKF1432X provided by its distributors.

Res Thick Film 0402 14.3K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
RESISTOR, THICK FILM, 14.3KOHM, 100mW,RESISTOR, THICK FILM, 14.3KOHM, 100mW,1% Product Range:PANASONIC - ERJ Series
ERJ Series 0402 14.3 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 14.3 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0402,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 14.3kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 14300 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ2RKF1432X - General Purpose Chip Resistors
Resistance:14.3kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 2RKF 1432X
  • ERJ-2RKF1432X
  • ERJ-2RKF1432X.