Panasonic ERJ2RKF1241X

Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1241X.

Future Electronics

Datasheet3 pages9 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402FR-071K24L
Res Thick Film 0402 1.24K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-071K24L
Res Thick Film 0402 1.24K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 1.24K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAF0402FR-071K24L
Anti-Sulfurated Chip Resistor Thick Film 0402 1.24kOhm 1% Paper T/R
Res General Purpose Thick Film 0402 1.24k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Panasonic ERJ2RKF1241X provided by its distributors.

Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1.24kOhm 0.1W 1/10W
ERJ Series 0402 1.24 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 1.24KOHM, 100mW,RESISTOR, THICK FILM, 1.24KOHM, 100mW,1%
Resistor,Thick Film,Res 1.24 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 1240 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ2RKF1241X - General Purpose Chip Resistors
Res, Thick Film, 1K24, 1%, 0.1W, 0402, Reel; Resistance:1.24Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF1241X.
RESISTOR, THICK, 1.24K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.24kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound
Resistor Type = Thick Film / Resistance kOhm = 1.24 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1241X
  • ERJ-2RKF1241X.