
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-2RKF1182X | 90,000 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-2RKF1182X | 28,800 | 10K | Bulk | ||||||||
| UnikeyIC | ERJ2RKF1182X | 5,059 | 3660 | Tape & Reel | 5h | |||||||
| LCSC | C2092510 | 8,800 | 100 | 8h | ||||||||
| Arrow Electronics | ERJ-2RKF1182X | 30,000 | 30K |
Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1182X.
Download Panasonic ERJ2RKF1182X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ2RKF1182X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1182X.