Panasonic ERJ2RKD6803X

Res Thick Film 0402 680K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKD6803X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
-14.43%

CAD Models

Download Panasonic ERJ2RKD6803X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402DR-07680KL
RC 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 680kOhm 0.063W 1/16W
PanasonicERJ2RKD6203X
Res Thick Film 0402 620K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKD6343X
Res Thick Film 0402 634K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Molded SMD Punched Carrier T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 680kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07680KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 680kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F680K
Res Thick Film 0402 680K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ2RKD6803X provided by its distributors.

Res Thick Film 0402 680K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Precision Thick Film 0402 680k Ohm 0.5% 1/16W ±100ppm/°C Molded T/R
Avnet Japan
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 680KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 680kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 680000 ½, 0.5 %, 0.063 W
Panasonic SCT
Panasonic ERJ2RKD6803X - General Purpose Chip Resistors
RES, 680K, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 680kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKD6803X