Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RHD2000X

Res Thick Film 0402 200 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.035
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD2000X.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-3.64%

CAD Models

Download Panasonic ERJ2RHD2000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.046
Stock
84,395
77,478
Authorized Distributors
6
5
Resistance
200 Ω
200 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RHD1820X
Res Thick Film 0402 182 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RHD2200X
Res Thick Film 0402 220 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ2RHD1800X
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 180Ohm
Yageo GroupRT0402DRE07200RL
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE07180RL
Fixed Resistor, Thin Film, 0.0625W, 180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-07200RL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RHD2000X provided by its distributors.

Res Thick Film 0402 200 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 200 ½, 0.5 %, 0.063 W
Panasonic SCT
200Ω ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
FIXED RESISTOR Chip Resistor 63mW 200Ohm 50ppm/C 0.5%
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 200 Ohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2RHD2000X
Panasonic ERJ2RHD2000X - General Purpose Chip Resistors
RES, 200R, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 200ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Fil; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD2000X