Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RHD1820X

Res Thick Film 0402 182 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD1820X.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-2RHD1820X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.075
Stock
117,418
10,000
Authorized Distributors
6
1
Resistance
182 Ω
182 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD2000X
Res Thick Film 0402 200 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE07180RL
Fixed Resistor, Thin Film, 0.0625W, 180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE07165RL
Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE07200RL
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 182 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 182 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-2RHD1820X provided by its distributors.

Res Thick Film 0402 182 Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 182 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RHD1820X
Thick Film Chip Res, 0402, 1/16W 0.5% 182 ohms, 0
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 182 ½, 0.5 %, 0.063 W
Panasonic SCT
RES SMD 182 OHM 0.5% 1/16W 0402
182Ω ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD1820X - General Purpose Chip Resistors
RES, 182R, 0.5%, 0.063W, 0402/THICK FILM;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD1820X
  • ERJ2RHD1820X.