Panasonic ERJ2GEJ365X

Res Thick Film 0402 3.6M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ365X.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ2GEJ365X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0402JR-073M6L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 3.6MΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 3600000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-073M3L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 3.3MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 3.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 3.3M Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-073M9L
Res Thick Film 0402 3.9M Ohm 5% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ365X provided by its distributors.

Res Thick Film 0402 3.6M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% -400/ +150ppm/C 3.6MOhm 0.1W 1/10W
Thick Film Chip Res, 0402, 1/16W 5% 3.6Mohm, 7 in
100mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 3.6MΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6e+06ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
Thick Film Chip Resistor, 3600000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 3M6 Taped
Panasonic ERJ2GEJ365X - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 3.6 Mohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2GEJ365X
RESISTOR THICK FILM, 3.6MOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:3.6Mohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-400ppm/°C to +150ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ365X