Panasonic ERJ2GEJ1R2X

Res Thick Film 0402 1.2 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Paper T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ1R2X.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

TME

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Panasonic ERJ2GEJ1R2X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ2GEJ1R1X
Res Thick Film 0402 1.1 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-071R2L
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 1.2Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.2 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1.2ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-071R3L
Res Thick Film 0402 1.3 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1.1ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1.3ohm, 50V, 5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2GEJ1R2X provided by its distributors.

Res Thick Film 0402 1.2 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Paper T/R
Avnet Japan
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 1.2Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 5%; 1.2Ohm, 7 Inch Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
Thick Film Chip Resistor, 1.2 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 1R2 Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 1.2Ohm -100/ +600ppm/C
Panasonic ERJ2GEJ1R2X - General Purpose Chip Resistors
RESISTOR THICK FILM, 1.2OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:1.2ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ1R2X
  • ERJ-2GEJ1R2X.