Panasonic ERJ1TRQJR36U

Current Sense Resistors - SMD 2512 0.36ohms 5% Thick Film Resistor
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQJR36U.

IHS

Datasheet10 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1TRQJR39U
Res Thick Film 2512 0.39 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TRQJR33U
Res Thick Film 2512 0.33 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityRL73K3AR39JTDF
Res Thick Film 2512 0.39 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR33JTDF
Res Thick Film 2512 0.33 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE Connectivity4-1622825-7
Res Thick Film 2512 0.33 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 0.5745V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ1TRQJR36U provided by its distributors.

Current Sense Resistors - SMD 2512 0.36ohms 5% Thick Film Resistor
Resistor, thick film, SMD 2512 (6330), 360 mΩ, 1 W, ±5 %, ERJ1TRQJR36U
Thick Film Chip R,2512, Low Ohmic,1W, 5% Rohs Compliant: Yes |Panasonic ERJ-1TRQJR36U
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.36ohm, 0.6V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
Panasonic ERJ1TRQJR36U - Current Sensing Chip Resistors
FIXED RESISTOR Chip Resistor 5% 200ppm/C 360mOhm 1W
CURRENT SENSE RES, 0R36, 5%, 1 W, 2512; Resistance: 0.36ohm; Product Range: ERJ1T Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQJR36U